Filter Your Search
1 - 10 of 4,969 results
|
UCR1206L1000D-T05
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Active | 100 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
UCR1206L3902D-T1
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Active | 39 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
UCR1206M1740A-T05
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 174 Ω | 0.05 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, ULTRA PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 3.2 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
UCR1206L1071Q-T05
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Active | 1.07 kΩ | 0.02 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
UCR1206M1650D-T05
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 165 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, ULTRA PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 3.2 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
UCR1206L9311Q-T1
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Active | 9.31 kΩ | 0.02 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
UCR1206L2370A-T1
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Active | 237 Ω | 0.05 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
UCR1206M1542A-T1
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 15.4 kΩ | 0.05 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, ULTRA PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 3.2 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | |||||
|
UCR1206M1780Q-T05
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 178 Ω | 0.02 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, ULTRA PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 3.2 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
UCR1206L3602D-T1
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Active | 36 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |