Filter Your Search
1 - 1 of 1 results
|
UCR0805M1331D-T05
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Contact Manufacturer | 1.33 kΩ | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, ULTRA PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 2.007 mm | 1.245 mm | THIN FILM TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |