Filter Your Search
1 - 5 of 5 results
|
UCN5841A
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 8 | 500 mA | SIPO BASED PERIPHERAL DRIVER | BIMOS | TRANSIENT | 1 | SINK | 350 mA | NO | OTHER | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
UCN5841EP
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 8 | 500 mA | SIPO BASED PERIPHERAL DRIVER | BIMOS | SPLIT SUPPLY OPERATION POSSIBLE | TRANSIENT | 1 | SINK | 350 mA | INVERTED | 16 mA | 12 V | YES | OTHER | S-PQCC-J20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.44 mm | 8.9662 mm | ALLEGRO MICROSYSTEMS LLC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | EAR99 | 8542.39.00.01 | |||||
|
UCN5841LWTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 8 | 500 mA | SIPO BASED PERIPHERAL DRIVER | BIMOS | TRANSIENT | 1 | SINK | 350 mA | YES | OTHER | R-PDSO-G18 | Not Qualified | e0 | 85 °C | -20 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP18,.4 | 18 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
UCN-5841A
Vishay Sprague
|
Check for Price | No | Obsolete | 8 | BICMOS | 350 mA | NO | OTHER | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SPRAGUE ELECTRIC CO | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
UCN5841LW
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 8 | 500 mA | SIPO BASED PERIPHERAL DRIVER | BIMOS | TRANSIENT | 1 | SINK | 350 mA | YES | OTHER | R-PDSO-G18 | Not Qualified | e0 | 85 °C | -20 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, SOP18,.4 | 18 | unknown | EAR99 | 8542.39.00.01 |