Filter Your Search
1 - 2 of 2 results
|
UCN5810AF-1
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 5 V | 80 V | 10 | SERIAL | BIMOS | DOT MATRIX | 3.3 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | NO | OTHER | R-PDIP-T18 | Not Qualified | 85 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.48 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, | 18 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
UCN5810AF
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 60 V | 10 | SERIAL | BIMOS | 3.3 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 2.5 mA | NO | OTHER | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.39.00.01 |