Filter Your Search
1 - 1 of 1 results
|
UCLAMP3061P.TNT
Semtech Corporation
|
Check for Price | Yes | Yes | Active | 65 V | 100 nA | 40 V | SILICON | 34 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | 42 V | 1.6 kW | 30 V | R-XBCC-N2 | e4 | IEC-61000-4-2, 4-4, 4-5 | 1 | 125 °C | -40 °C | 260 | ANODE | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | SEMTECH |