Filter Your Search
1 - 1 of 1 results
|
UCF4017031FD020008-40.0M
Pletronics Inc
|
Check for Price | Yes | Active | 40 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | 1.5 V | 300 mV | NO | 8 ppm | 800 mV | 3 mA | 3.1 V | 1.7 V | e4 | 55 °C | -15 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,77/53 | YES | Nickel/Gold (Ni/Au) - electrolytic | 2.5mm x 2.0mm x 0.7mm | PLETRONICS INC | LCC-4 | compliant | Sine |