Parametric results for: UCF4017031EH010008-10.0M under TCVCXO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ucf4017031eh010008100m
Select parts from the table below to compare.
Compare
Compare
UCF4017031EH010008-10.0M
Pletronics Inc
Check for Price Yes Active 10 MHz 1 % 1 PPM/YEAR 10 kΩ 1.8 V CLIPPED SINE 1.5 V 300 mV NO 8 ppm 800 mV 3 mA 3.1 V 1.7 V e4 75 °C -10 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,77/53 YES Nickel/Gold (Ni/Au) - electrolytic 2.5mm x 2.0mm x 0.7mm PLETRONICS INC LCC-4 compliant Sine