Filter Your Search
1 - 1 of 1 results
|
UCE4017035FJ005000-40.00M
Pletronics Inc
|
Check for Price | Yes | Active | 40 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 3 mA | 3.5 V | 1.7 V | e4 | 80 °C | -15 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,91/67 | YES | Nickel/Gold (Ni/Au) - electrolytic | 3.2mm x 2.5mm x 0.9mm | PLETRONICS INC | LCC,4 PIN | compliant | Sine |