Filter Your Search
1 - 2 of 2 results
|
UCE-12/10-D48NB-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | AUTOMOTIVE | 120 W | R-XDMA-T8 | e4 | Not Qualified | 125 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | 22.9 mm | 58.4 mm | 9.4 mm | MURATA MANUFACTURING CO LTD | PACKAGE-8 | compliant | Murata Electronics | ||||||
|
UCE-12/10-D48NB-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.25 % | 1 | HYBRID | AUTOMOTIVE | 120 W | R-XDMA-T8 | e4 | Not Qualified | 125 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | 22.9 mm | 58.4 mm | 9.4 mm | MURATA POWER SOLUTIONS INC | , | compliant | Murata Electronics | MODULE | 8 | EAR99 |