Filter Your Search
1 - 10 of 18 results
|
UCC5614Z
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 9 | SCSI BUS TERMINATOR | BICMOS | NO | 1 | 110 Ω | 5.25 V | 2.7 V | NO | COMMERCIAL | R-PZIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | ZIP | ZIP16,.11 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 19.5 mm | 7.5 mm | 2.8 mm | TEXAS INSTRUMENTS INC | ZIP | ZIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
UCC5614N
Unitrode Corporation
|
Check for Price | No | Transferred | 3.3 V | 9 | SCSI BUS TERMINATOR | BICMOS | 2.5K TERMINATION FOR SHORT BUS APPLICATION | NO | 1 | 110 Ω | 218 mA | 5.25 V | 2.7 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-16 | unknown | ||||||||||||||
|
UCC5614DPG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.3 V | 9 | SCSI BUS TERMINATOR | BICMOS | NO | 1 | 110 Ω | 5.25 V | 2.7 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
UCC5614PWPTR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 9 | SCSI BUS TERMINATOR | BICMOS | NO | 1 | 110 Ω | 5.25 V | 2.7 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
UCC5614N
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 9 | SCSI BUS TERMINATOR | BICMOS | NO | 1 | 110 Ω | 5.25 V | 2.7 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
UCC5614DPTRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 9 | SCSI BUS TERMINATOR | BICMOS | NO | 1 | 110 Ω | 5.25 V | 2.7 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
UCC5614PWP
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3.3 V | 9 | SCSI BUS TERMINATOR | BICMOS | NO | 1 | 110 Ω | 5.25 V | 2.7 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
UCC5614PWP
Unitrode Corporation
|
Check for Price | No | Transferred | 3.3 V | 9 | SCSI BUS TERMINATOR | BICMOS | 2.5K TERMINATION FOR SHORT BUS APPLICATION | NO | 1 | 110 Ω | 218 mA | 5.25 V | 2.7 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | UNITRODE CORP | unknown | |||||||||||||||
|
UCC5614NG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 9 | SCSI BUS TERMINATOR | BICMOS | NO | 1 | 110 Ω | 5.25 V | 2.7 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
UCC5614PW
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 9 | SCSI BUS TERMINATOR | NO | 1 | 110 Ω | 5.25 V | 2.7 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | unknown | EAR99 | 8542.39.00.01 |