Filter Your Search
1 - 10 of 15 results
|
UCC3810DWTR
Texas Instruments
|
$2.0764 | Yes | Yes | Active | 10 V | 5 V | 11 V | 9.5 V | 4.925 V | 5.075 V | 1 A | 10 V | 11 V | YES | BUCK-BOOST | 1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
UCC3810DW
Texas Instruments
|
$2.4967 | Yes | Yes | Active | 10 V | 5 V | 11 V | 9.5 V | 4.925 V | 5.075 V | 1 A | 10 V | 11 V | YES | BUCK-BOOST | 1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||
|
UCC3810N
Texas Instruments
|
$2.9445 | Yes | Yes | Active | 10 V | 5 V | 11 V | 9.5 V | 4.925 V | 5.075 V | 1 A | 10 V | 11 V | NO | BUCK-BOOST | 1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T16 | e4 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-16 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | Texas Instruments | |||||
|
UCC3810TD2
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 11 V | 8.3 V | 11 V | YES | BUCK-BOOST | 1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-XUUC-N24 | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 2.4409 mm | 2.4816 mm | TEXAS INSTRUMENTS INC | DIE, | compliant | ||||||||||||||||||||||
|
UCC3810NG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 11 V | 9.5 V | 1 A | NO | PUSH-PULL | 1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T16 | e4 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||||||
|
UCC3810N
Unitrode Corporation
|
Check for Price | No | Transferred | 10 V | 11 V | 9.5 V | 1 A | NO | SINGLE | 1.04 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-16 | unknown | |||||||||||||||||||
|
UCC3810TD1
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 11 V | 8.3 V | 11 V | YES | BUCK-BOOST | 1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-XUUC-N24 | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 2.4409 mm | 2.4816 mm | TEXAS INSTRUMENTS INC | DIE, | compliant | ||||||||||||||||||||||
|
UCC3810DW
Unitrode Corporation
|
Check for Price | No | Transferred | 10 V | 11 V | 9.5 V | 1 A | YES | SINGLE | 1.04 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | SOIC-16 | unknown | |||||||||||||||||||
|
UCC3810N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 V | 5 V | 11 V | 9.5 V | 1 A | NO | SINGLE | 1.1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T16 | e4 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-16 | unknown | DIP | 16 | |||||||||||
|
UCC3810DWTRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 10 V | 11 V | 9.5 V | 1 A | YES | PUSH-PULL | 1 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 |