Filter Your Search
1 - 2 of 2 results
|
UCC3808J-2
Texas Instruments
|
Check for Price | Obsolete | 10 V | 13 V | 3.9 V | 1 A | NO | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-CDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
UCC3808J-2
Unitrode Corporation
|
Check for Price | Obsolete | 10 V | 2 V | 1 A | 2 mA | NO | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-GDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | UNITRODE CORP | , | unknown |