Filter Your Search
1 - 2 of 2 results
![]() |
UCC37321P
Texas Instruments
|
$1.5877 | Yes | Yes | Active | 14 V | TOTEM-POLE | 9 A | 70 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 1 | 9 A | COMPLEMENTARY | 650 µA | 15 V | 4 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
UCC37321PE4
Texas Instruments
|
Check for Price | No | Obsolete | 14 V | TOTEM-POLE | 9 A | 70 ns | 70 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 1 | 9 A | COMPLEMENTARY | 650 µA | 15 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |