Filter Your Search
1 - 10 of 10 results
|
UCC29421PW
Unitrode Corporation
|
Check for Price | No | Transferred | 3 V | 8 V | 1.8 V | 650 µA | YES | SINGLE | 2 MHz | CONFIGURABLE VOLTAGE MODE; PROGRAMMABLE PFM TECHNIQUE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | UNITRODE CORP | TSSOP-16 | unknown | ||||||||||||||||||
|
UCC29421N
Rochester Electronics LLC
|
Check for Price | Active | 3 V | 8 V | 1.8 V | NO | SINGLE | 2 MHz | CONFIGURABLE VOLTAGE MODE; PROGRAMMABLE PFM TECHNIQUE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | DIP | 16 | |||||||||||||||||||||||
|
UCC29421PWTR
Unitrode Corporation
|
Check for Price | Transferred | 3 V | 8 V | 1.8 V | YES | SINGLE | 2 MHz | CONFIGURABLE VOLTAGE MODE; PROGRAMMABLE PFM TECHNIQUE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | TSSOP-16 | unknown | ||||||||||||||||||||||||
|
UCC29421PWTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | 8 V | 1.8 V | 650 µA | YES | SINGLE | 2 MHz | CONFIGURABLE PEAK CURRENT MODE; PROGRAMMABLE PFM TECHNIQUE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | TSSOP | 16 | EAR99 | 8542.39.00.01 | |||||||
|
UCC29421PW
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 V | 8 V | 1.5 V | 2.5 V | 8 V | 1 | YES | BUCK-BOOST | 2 MHz | CONFIGURABLE PEAK CURRENT MODE; PROGRAMMABLE PFM TECHNIQUE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-16 | compliant | TSSOP | 16 | EAR99 | 8542.39.00.01 | 1999-05-22 | Texas Instruments | ||||
|
UCC29421PWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | 8 V | 1.8 V | 650 µA | YES | SINGLE | 2 MHz | CONFIGURABLE PEAK CURRENT MODE; PROGRAMMABLE PFM TECHNIQUE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | TSSOP | 16 | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
UCC29421N
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | 8 V | 1.8 V | 650 µA | NO | SINGLE | 2 MHz | CONFIGURABLE PEAK CURRENT MODE; PROGRAMMABLE PFM TECHNIQUE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T16 | e4 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, DIP-16 | unknown | DIP | 16 | EAR99 | 8542.39.00.01 | ||||||||||
|
UCC29421PWTR
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 V | 8 V | 1.8 V | 650 µA | YES | SINGLE | 2 MHz | CONFIGURABLE PEAK CURRENT MODE; PROGRAMMABLE PFM TECHNIQUE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | TSSOP | 16 | EAR99 | 8542.39.00.01 | ||||||||
|
UCC29421N
Unitrode Corporation
|
Check for Price | No | Transferred | 3 V | 8 V | 1.8 V | 650 µA | NO | SINGLE | 2 MHz | CONFIGURABLE VOLTAGE MODE; PROGRAMMABLE PFM TECHNIQUE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-16 | unknown | ||||||||||||||||||
|
UCC29421NG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3 V | 8 V | 1.8 V | 650 µA | NO | SINGLE | 2 MHz | CONFIGURABLE PEAK CURRENT MODE; PROGRAMMABLE PFM TECHNIQUE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T16 | e4 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, DIP-16 | compliant | DIP | 16 | EAR99 | 8542.39.00.01 | Texas Instruments |