Filter Your Search
1 - 10 of 13 results
|
UCC29413DTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.2 V | 1.3 V | 60 mA | YES | BOOST | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
UCC29413DTR
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 3.2 V | 1.3 V | 715 mA | YES | BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||
|
UCC29413PWTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.2 V | 1.3 V | 60 mA | YES | BOOST | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
UCC2941-3D
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.25 V | 3.97 V | 1 V | YES | BOOST | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | SOIC | 8 | |||||||||
|
UCC29413N
Texas Instruments
|
Check for Price | No | Obsolete | 2.5 V | 5.5 V | 1 V | 715 mA | NO | BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||
|
UCC29413PWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 3.2 V | 1.3 V | 715 mA | YES | BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||
|
UCC29413PG4
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 5.5 V | 1 V | 715 mA | NO | BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | |||||||||||
|
UCC2941-3N
Texas Instruments
|
Check for Price | No | Obsolete | 1.25 V | 3.97 V | 1 V | NO | BOOST | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP-8 | unknown | DIP | 8 | ||||||||||
|
UCC29413PW
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 3.2 V | 1.3 V | 715 mA | YES | BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||
|
UCC29413P
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 5.5 V | 1 V | 715 mA | NO | BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 8 |