Filter Your Search
1 - 3 of 3 results
|
UCC2919DTR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 3 V | 8 V | 1.5 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | 900693 | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | 12.04 | 162.05 | 1951.082 | 12.04 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | e | DRC Conflict Free Undeterminable | CMRT V2.03a | [object Object] | [object Object],[object Object],[object Object],[object Object],[object Object] | ||
|
UCC2919DTRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 3 V | 8 V | 1.5 mA | 1 | YES | YES | HOT SWAP CONTROLLER | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | 900693 | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | 12.04 | 162.05 | 1951.082 | 12.04 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | e | DRC Conflict Free Undeterminable | CMRT V2.03a | [object Object] | |||
|
UCC2919DTR
Unitrode Corporation
|
Check for Price | Transferred | 5 V | 3 V | 8 V | 1.5 mA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | unknown | 12.04 | 162.05 | 1951.082 | 12.04 | Industrial: -40C to +85C |