Filter Your Search
1 - 10 of 12 results
|
UCC28910DR
Texas Instruments
|
$0.7393 | Yes | Yes | Active | 15 V | 450 V | 20 V | 3.3 V | 24 V | 600 mA | 15 V | 3.4 mA | YES | BUCK-BOOST | 115 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | 7.5 W | R-PDSO-G7 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8/7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
UCC28911DR
Texas Instruments
|
$0.7589 | Yes | Yes | Active | 15 V | 450 V | 10 V | 3.3 V | 18 V | 700 mA | YES | BUCK-BOOST | 115 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | 10 W | R-PDSO-G7 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8/7 | compliant | EAR99 | Texas Instruments | ||||||||||||
|
UCC28910D
Texas Instruments
|
$1.0776 | Yes | Yes | Active | 15 V | 450 V | 20 V | 3.3 V | 24 V | 600 mA | 15 V | 3.4 mA | YES | BUCK-BOOST | 115 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | 7.5 W | R-PDSO-G7 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8/7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
UCC2891PWR
Texas Instruments
|
$1.2921 | Yes | Yes | Active | 12 V | 16 V | 8.5 V | 2.5 A | 12 V | 8.5 V | 16 V | 3 mA | YES | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 16 | |||||
|
UCC28911D
Texas Instruments
|
$1.3123 | Yes | Yes | Active | 15 V | 450 V | 10 V | 3.3 V | 18 V | 700 mA | YES | BUCK-BOOST | 115 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | 10 W | R-PDSO-G7 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8/7 | compliant | Texas Instruments | |||||||||||||
|
UCC2891PW
Texas Instruments
|
$1.7866 | Yes | Yes | Active | 12 V | 16 V | 8.5 V | 2.5 A | 12 V | 8.5 V | 16 V | 3 mA | YES | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 16 | |||||
|
UCC2891PWG4
Texas Instruments
|
$2.1497 | Yes | Obsolete | 12 V | 14.5 V | 8.5 V | 2.5 A | 12 V | 3 mA | YES | SINGLE | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 16 | |||||||||
|
UCC2891D
Texas Instruments
|
$2.2039 | Yes | Yes | Active | 12 V | 16 V | 8.5 V | 2.5 A | 12 V | 8.5 V | 16 V | 3 mA | YES | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 16 | |||||
|
UCC2891DG4
Texas Instruments
|
$2.2659 | Yes | Yes | Active | 12 V | 16 V | 8.5 V | 2.5 A | 12 V | 8.5 V | 16 V | 3 mA | YES | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||
|
UCC2891DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 16 V | 8.5 V | 2.5 A | 12 V | 8.5 V | 16 V | 3 mA | YES | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 |