Parametric results for: UCC28528 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: ucc28528
Select parts from the table below to compare.
Compare
Compare
UCC28528DW
Texas Instruments
$2.3135 Yes Yes Active 12 V 18 V 10.6 V 3.5 A 18 V 4 mA YES BOOST 500 kHz PEAK CURRENT MODE ALSO AVAILABLE POWER FACTOR CONTROLLER WITH POST REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G20 e4 Not Qualified 1 105 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm 900664 TEXAS INSTRUMENTS INC SOIC SOIC-20 20 compliant EAR99 8542.39.00.01 12.04 624.9 7523.796 Advanced PWM/PFC Combination Controller with TEM/TEM Modulation Texas Instruments 2023-03-07 16:10:32 565.771889 12.04 6811.89354356 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-06-27 97 YES 7440-41-7, 7439-92-1, 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object]
UCC28528DWRG4
Texas Instruments
Check for Price No Yes Obsolete 12 V 15 V 10.6 V 3.5 A YES BOOST 240 kHz PEAK CURRENT MODE ALSO AVAILABLE POWER FACTOR CONTROLLER WITH POST REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G20 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown EAR99 8542.39.00.01 12.04 624.9 7523.796 12.04 Industrial: -40C to +105C RoHS 2 (2011/65/EU) e [object Object]
UCC28528DWR
Texas Instruments
Check for Price No Yes Obsolete 12 V 15 V 10.6 V 3.5 A YES BOOST 240 kHz PEAK CURRENT MODE ALSO AVAILABLE POWER FACTOR CONTROLLER WITH POST REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G20 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm 900664 TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown EAR99 8542.39.00.01 12.04 624.9 7523.796 12.04 Industrial: -40C to +105C RoHS 2 (2011/65/EU) e [object Object]
UCC28528DWG4
Texas Instruments
Check for Price Yes Yes Obsolete 12 V 15 V 10.6 V 3.5 A YES BOOST 240 kHz PEAK CURRENT MODE ALSO AVAILABLE POWER FACTOR CONTROLLER WITH POST REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G20 e4 Not Qualified 1 105 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm 900664 TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01 12.04 624.9 7523.796 UCC28528DWG4, Power Factor & PWM Controller, 18V, 230kHz, 20-Pin, SOIC Texas Instruments 2023-03-07 16:10:32 12.04 Industrial: -40C to +105C RoHS 2 (2011/65/EU) 2019-01-15 e DRC Conflict Free Undeterminable CMRT V3.02 [object Object]