Filter Your Search
1 - 10 of 25 results
|
UCC284DP-5
Texas Instruments
|
$5.3740 | Yes | Yes | Active | 15 V | 5.2 V | 5 V | 250 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.01 % | 0.0125 % | 1 | 5.1 V | 4.85 V | BCDMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | Texas Instruments | ||||
|
UCC284DP-ADJ
Texas Instruments
|
$10.6832 | Yes | Yes | Active | 3.2 V | 15 V | 250 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.008 | 0.18 % | 1 | -1.2 V | -15 V | BCDMOS | 2.5 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | Texas Instruments | ||||||
|
UCC284DP-ADJ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 250 mV | 500 mA | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.18 % | 1 | 15 V | 1.25 V | BCD | R-PDSO-G8 | Not Qualified | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | ||||||||||||||||||||||||||
|
UCC284SDR-12EP
Texas Instruments
|
Check for Price | Obsolete | 15 V | 12.5 V | 12 V | 15 mV | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.036 % | 1 | 12.24 V | 11.64 V | 3 % | R-PDSO-G8 | Not Qualified | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||||||||||||||||||
|
UCC284DP-12TR
Texas Instruments
|
Check for Price | Obsolete | 15 V | 12.5 V | 12 V | 150 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.015 % | 0.036 % | 1 | 12.24 V | 11.64 V | BCDMOS | 1.5 % | R-PDSO-G8 | e4 | Not Qualified | 150 °C | -55 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||||||||||
|
UCC284SDR-5EP
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 V | 5.2 V | 5 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 16 V | 0.012 % | 0.015 % | 1 | 5.15 V | 4.85 V | BICMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 100 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | Texas Instruments | ||||||
|
UCC284DP-ADJTR
Texas Instruments
|
Check for Price | Obsolete | 250 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.008 | 0.18 % | 1 | 15 V | 1.25 V | BCDMOS | R-PDSO-G8 | e4 | Not Qualified | 150 °C | -55 °C | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | ||||||||||||||||
|
V62/09609-01XE
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 V | 5.2 V | 5 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 16 V | 0.012 % | 0.0125 % | 1 | 5.15 V | 4.85 V | BCDMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||||||||
|
UCC284DP-5
Unitrode Corporation
|
Check for Price | No | Transferred | 15 V | 5.2 V | 5 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 16 V | 0.005 % | 0.013 % | 1 | 5.1 V | 4.85 V | BCD | 3 % | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -55 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | SOIC-8 | unknown | Fixed,Negative,Single Output,Ldo | |||||||||||||||||
|
UCC284DP-12
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 V | 12.5 V | 12 V | 250 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.015 % | 0.036 % | 1 | 12.24 V | 11.64 V | BCDMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | Texas Instruments |