Filter Your Search
1 - 3 of 3 results
|
UCC2837N
Unitrode Corporation
|
Check for Price | No | Transferred | NO | 200 µA | ANALOG CIRCUIT | BICMOS | 12 V | 1.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-8 | unknown | ||||||||||||
|
UCC2837NG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | NO | 500 mA | ANALOG CIRCUIT | BICMOS | 1 | 12 V | 1.5 V | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | unknown | DIP | 8 | 8542.39.00.01 | ||||
|
UCC2837N
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | NO | 500 mA | ANALOG CIRCUIT | BICMOS | 1 | 12 V | 1.5 V | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, DIP-8 | unknown | DIP | 8 | 8542.39.00.01 |