Filter Your Search
1 - 1 of 1 results
|
UCC28063DR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 V | 21 V | 11.5 V | 5 A | 16 V | 21 V | 5 mA | YES | BOOST | 500 kHz | POWER FACTOR CONTROLLER | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |