Filter Your Search
1 - 2 of 2 results
|
UCC27221PWPR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.3 A | 110 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 20 V | 8.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UCC27221PWPRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.3 A | 110 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 20 V | 8.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |