Filter Your Search
1 - 1 of 1 results
|
UCC25701DTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 11 V | 13 V | 10 V | 1.2 A | YES | SINGLE | 700 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G14 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 |