Filter Your Search
1 - 1 of 1 results
|
UCC24636DBVT
Texas Instruments
|
$0.8472 | Yes | Yes | Active | 12 V | YES | 12 V | ANALOG CIRCUIT | ALSO OPERATES IN ADJUSTABLE MODE FROM 5 TO 24V | 28 V | 3.75 V | 1 | 1 | 28 V | 3.75 V | SINGLE | 130 kHz | AUTOMOTIVE | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | 2016-03-15 | Texas Instruments |