Parametric results for: UCC24610DRB under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ucc24610drb
Select parts from the table below to compare.
Compare
Compare
UCC24610DRBT
Texas Instruments
$0.6759 Yes Yes Active 5 V 5.5 V 4.5 V 4.5 V 5.5 V 3 A 4.5 V 5.5 V YES SINGLE 600 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 4.5 TO 5.5V SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-PDSO-N8 e4 Not Qualified 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, SON-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
UCC24610DRB
Texas Instruments
Check for Price Obsolete 5 V 5.5 V 4.5 V 3 A YES SINGLE 600 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 4.5 TO 5.5V SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-PDSO-N8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON HVSON, 8 unknown EAR99 8542.39.00.01
UCC24610DRBR
Texas Instruments
Check for Price Yes Yes Active 5 V 5.5 V 4.5 V 4.5 V 5.5 V 3 A 4.5 V 5.5 V YES SINGLE 600 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 4.5 TO 5.5V SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-PDSO-N8 e4 Not Qualified 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, SON-8 8 compliant EAR99 8542.39.00.01 Texas Instruments