Filter Your Search
1 - 2 of 2 results
|
UCC21736QDWQ1
Texas Instruments
|
$3.0374 | No | Obsolete | 3.3 V | 15 V | 10 A | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 1 | 1 | 10 A | 5.5 V | 3 V | 33 V | 13 V | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | 2020-02-27 | Texas Instruments | ||
|
PUCC21736QDWQ1
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 15 V | 10 A | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 1 | 10 A | 5.5 V | 3 V | 33 V | 13 V | YES | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | 2019-12-13 | Texas Instruments |