Filter Your Search
1 - 3 of 3 results
|
PUCC21540DWK
Texas Instruments
|
Check for Price | Active | 3.3 V | 12 V | 40 ns | 40 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.5 V | 3 V | 18 V | 9.2 V | YES | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
UCC21540DWKR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 12 V | 6 A | 40 ns | 40 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 2 | 1 | 6 A | 5.5 V | 3 V | 18 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G14 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14/16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP14/16,.4 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
UCC21540DWK
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 3.3 V | 12 V | 6 A | 40 ns | 40 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 2 | 1 | 6 A | 5.5 V | 3 V | 18 V | 9.2 V | YES | AUTOMOTIVE | R-PDSO-G14 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14/16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP14/16,.4 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |