Filter Your Search
1 - 2 of 2 results
|
UCC1809J-1
Unitrode Corporation
|
Check for Price | No | Obsolete | 12 V | 15 V | 10 V | 800 mA | NO | BUCK | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | MILITARY | R-CDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP, DIP8,.3 | unknown | |||||||||
|
UCC1809J-1
Texas Instruments
|
Check for Price | Obsolete | 12 V | 15 V | 10 V | 800 mA | NO | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | MILITARY | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.39.00.01 |