Filter Your Search
1 - 1 of 1 results
|
UC7905AK/883BC
Unitrode Corporation
|
Check for Price | No | Obsolete | 25 V | 7 V | 5 V | 3.2 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | UNITRODE CORP | , TO-204/-3 | unknown | Fixed,Negative,Single Output,Standard Drop |