Filter Your Search
1 - 6 of 6 results
|
UC3872DWTR
Texas Instruments
|
$3.5509 | Yes | Yes | Active | 5 V | 3 V | 24 V | 4.5 V | 2.94 V | 3.06 V | 100 mA | 5 V | 14 mA | YES | PUSH-PULL | 200 kHz | RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
UC3872DW
Texas Instruments
|
$7.1046 | Yes | Yes | Active | 5 V | 3 V | 24 V | 4.5 V | 2.94 V | 3.06 V | 100 mA | 5 V | 14 mA | YES | PUSH-PULL | 200 kHz | RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.365 mm | 2.64 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UC3872DWG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 24 V | 4.5 V | 100 mA | YES | PUSH-PULL | 78 kHz | RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
UC3872DWTRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 24 V | 4.5 V | 100 mA | YES | PUSH-PULL | 78 kHz | RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
UC3872DWTR
Unitrode Corporation
|
Check for Price | No | Transferred | 5 V | 1.5 V | 24 V | 4.5 V | 14 mA | YES | PUSH-PULL | 200 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | unknown | ||||||||||||||||||||
|
UC3872DW
Unitrode Corporation
|
Check for Price | No | Transferred | 5 V | 1.5 V | 24 V | 4.5 V | 14 mA | YES | PUSH-PULL | 200 kHz | FLUORESCENT LIGHT CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | unknown |