Filter Your Search
1 - 10 of 12 results
|
UC3845N
Texas Instruments
|
$0.8435 | Yes | Yes | Active | 15 V | 5 V | 28 V | 8.2 V | 1 A | 8.4 V | 28 V | 25 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T8 | e4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC3845NG4
Texas Instruments
|
$0.9025 | Yes | Yes | Active | 15 V | 5 V | 28 V | 8.2 V | 1 A | 8.4 V | 28 V | 25 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T8 | e4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC3845N
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 15 V | 2.5 V | 30 V | 8.2 V | 1 A | 17 mA | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | MOTOROLA INC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
UC3845N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | NO | 500 kHz | CURRENT-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | |||||||||||||||||||||||||
|
UC3845N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 15 V | 30 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
UC3845NG
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 15 V | 25 V | 8.2 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | e3 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | unknown | |||||||||||||
|
UC3845N
Unitrode Corporation
|
Check for Price | No | Transferred | 15 V | 2.5 V | 25 V | 12 V | 1 A | 17 mA | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-8 | unknown | ||||||||||||||||
|
UC3845NG
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 25 V | 8.2 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
UC3845N
Rochester Electronics LLC
|
Check for Price | Obsolete | 15 V | 5 V | 25 V | 8.2 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T8 | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | ||||||||||||
|
UC3845N
Motorola Mobility LLC
|
Check for Price | Transferred | 15 V | 2.5 V | 30 V | 8.2 V | 1 A | 17 mA | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | MOTOROLA INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 |