Parametric results for: UC3842DTR under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: uc3842dtr
Select parts from the table below to compare.
Compare
Compare
UC3842DTR
Texas Instruments
$0.4772 Yes Yes Active 15 V 2.5 V 28 V 11.5 V 1 A 16 V 28 V 25 mA YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G14 e4 Not Qualified 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
UC3842DTRG4
Texas Instruments
Check for Price Yes Yes Obsolete 15 V 2.5 V 25 V 11.5 V 1 A 25 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G14 e4 Not Qualified 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown EAR99 8542.39.00.01
UC3842DTR
Unitrode Corporation
Check for Price Transferred 15 V 2.5 V 25 V 12 V 1 A 17 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL UNITRODE CORP unknown
UC3842DTR
Fairchild Semiconductor Corporation
Check for Price Obsolete 15 V 30 V 12 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.95 mm 8.56 mm 1.8 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP-14 14 unknown EAR99 8542.39.00.01
UC3842DTR
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V 2.5 V 25 V 11.5 V 1 A YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G14 e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 unknown