Parametric results for: UC3842BVN under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: uc3842bvn
Select parts from the table below to compare.
Compare
Compare
UC3842BVN
Motorola Mobility LLC
Check for Price No Obsolete 15 V 2.5 V 30 V 11.5 V 1 A 17 mA NO BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDIP-T8 e0 Not Qualified 105 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm MOTOROLA INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.39.00.01
UC3842BVN
onsemi
Check for Price No Obsolete 15 V 30 V 12 V 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDIP-T8 e0 Not Qualified 105 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm ON SEMICONDUCTOR DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01
UC3842BVN
Motorola Semiconductor Products
Check for Price No Obsolete 15 V 2.5 V 30 V 11.5 V 1 A 17 mA NO BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDIP-T8 e0 Not Qualified 105 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.45 mm MOTOROLA INC DIP, DIP8,.3 unknown EAR99 8542.39.00.01
UC3842BVN
Freescale Semiconductor
Check for Price No Obsolete 200 mA NO 500 kHz CURRENT-MODE BIPOLAR INDUSTRIAL R-PDIP-T8 e0 Not Qualified 105 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP8,.3 unknown