Parametric results for: UC3610 under Bridge Rectifier Diodes

Filter Your Search

1 - 10 of 11 results

|
-
Manufacturer Part Number: uc3610
Select parts from the table below to compare.
Compare
Compare
UC3610DW
Texas Instruments
$4.2305 Yes Yes Active 3 A 1.3 V 15 ns 100 µA 1 W SILICON BRIDGE RECTIFIER DIODE COMPLEX YES 50 V 8 SCHOTTKY 1 40 V Not Qualified R-PDSO-G16 e4 MS-013AA 2 70 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL TEXAS INSTRUMENTS INC SOD SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
UC3610N
Unitrode Corporation
Check for Price No Transferred 3 A 1.3 V 15 ns 100 µA 1 W SILICON BRIDGE RECTIFIER DIODE COMPLEX NO 50 V 8 SCHOTTKY 3 A 1 40 V Not Qualified R-PDIP-T8 e0 70 °C 8 PLASTIC/EPOXY RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL UNITRODE CORP PLASTIC, DIP-8 unknown EAR99 8541.10.00.80
UC3610Q
Texas Instruments
Check for Price No No Obsolete 3 A 1.3 V 1 mA 1 W SILICON 50 V BRIDGE RECTIFIER DIODE COMPLEX YES 50 V 8 SCHOTTKY 3 A 1 40 V Not Qualified S-PQCC-J20 MS-018AA 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD TEXAS INSTRUMENTS INC LCC S-PQCC-J20 20 not_compliant EAR99 8541.10.00.80
UC3610DWTRG4
Texas Instruments
Check for Price Yes Obsolete 3 A 1.3 V 15 ns 100 µA 1 W SILICON BRIDGE RECTIFIER DIODE COMPLEX YES 50 V 8 SCHOTTKY 1 40 V Not Qualified R-PDSO-G16 e4 MS-013AA 2 70 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL TEXAS INSTRUMENTS INC SOIC R-PDSO-G16 16 compliant EAR99 8541.10.00.80
UC3610NG4
Texas Instruments
Check for Price Yes Obsolete 3 A 1.3 V 15 ns 100 µA 1 W SILICON BRIDGE RECTIFIER DIODE COMPLEX NO 50 V 8 SCHOTTKY 1 40 V Not Qualified R-PDIP-T8 e4 MS-001BA 70 °C 8 PLASTIC/EPOXY RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE DUAL TEXAS INSTRUMENTS INC DIP R-PDIP-T8 8 compliant EAR99 8541.10.00.80
UC3610DWG4
Texas Instruments
Check for Price Yes Obsolete 3 A 1.3 V 15 ns 100 µA 1 W SILICON BRIDGE RECTIFIER DIODE COMPLEX YES 50 V 8 SCHOTTKY 1 40 V Not Qualified R-PDSO-G16 e4 MS-013AA 2 70 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL TEXAS INSTRUMENTS INC SOIC R-PDSO-G16 16 compliant EAR99 8541.10.00.80
UC3610J
Unitrode Corporation
Check for Price No Obsolete 1.3 V 15 ns 1 mA 1 W NO 50 V 40 V e0 70 °C Tin/Lead (Sn/Pb) UNITRODE CORP unknown
UC3610DW
Unitrode Corporation
Check for Price No Transferred 3 A 1.3 V 15 ns 100 µA 1 W SILICON BRIDGE RECTIFIER DIODE COMPLEX YES 50 V 8 SCHOTTKY 3 A 1 40 V Not Qualified R-PDSO-G16 e0 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL UNITRODE CORP PLASTIC, SOIC-16 unknown EAR99 8541.10.00.80
UC3610QTR
Texas Instruments
Check for Price No No Obsolete 3 A 1.3 V 1 mA 1 W SILICON 50 V BRIDGE RECTIFIER DIODE COMPLEX YES 50 V 8 SCHOTTKY 3 A 1 40 V Not Qualified S-PQCC-J20 MS-018AA 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD TEXAS INSTRUMENTS INC LCC S-PQCC-J20 20 not_compliant EAR99 8541.10.00.80
UC3610N
Texas Instruments
Check for Price Yes Yes Active 3 A 1.3 V 15 ns 100 µA 1 W SILICON BRIDGE RECTIFIER DIODE COMPLEX NO 50 V 8 SCHOTTKY 1 40 V Not Qualified R-PDIP-T8 e4 MS-001BA 70 °C 8 PLASTIC/EPOXY RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE DUAL TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments