Filter Your Search
1 - 3 of 3 results
|
UC3172AQP
Unitrode Corporation
|
Check for Price | No | Transferred | YES | 1 A | VOICE COIL MOTOR CONTROLLER | BIPOLAR | 1 | 23 mA | 15 V | 2.6 V | COMMERCIAL | S-PQCC-C28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | C BEND | 1.27 mm | QUAD | UNITRODE CORP | unknown | |||||||||||||||
|
UC3172AQP
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | YES | 1 A | VOICE COIL MOTOR CONTROLLER | BIPOLAR | 1 | 15 V | 4 V | COMMERCIAL | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 2.54 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | unknown | QLCC | PLASTIC, LCC-28 | 28 | |||||||
|
UC3172AQP
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | YES | 1 A | VOICE COIL MOTOR CONTROLLER | BIPOLAR | 1 | 15 V | 4 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.505 mm | 2.54 mm | 11.505 mm | TEXAS INSTRUMENTS INC | not_compliant | PLASTIC, LCC-28 | EAR99 | 8542.39.00.01 |