Filter Your Search
1 - 3 of 3 results
|
UC2903NG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 15 V | 8 V | 40 V | 15 mA | 4 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T18 | e4 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.48 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP18,.3 | 18 | compliant | EAR99 | 8542.39.00.01 | |||
|
UC2903N
Unitrode Corporation
|
Check for Price | No | Transferred | 15 V | 8 V | 40 V | 15 mA | 4 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | OTHER | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-18 | unknown | |||||||||||
|
UC2903N
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 8 V | 40 V | 15 mA | 4 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T18 | e4 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.48 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |