Filter Your Search
1 - 3 of 3 results
![]() |
UC2861N
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 20 V | 11.5 V | 1.5 A | NO | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | BIPOLAR | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
UC2861N
Unitrode Corporation
|
Check for Price | No | Transferred | 12 V | 20 V | 12 V | 1.5 A | 32 mA | NO | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-16 | unknown | ||||||||||||
![]() |
UC2861NG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 20 V | 11.5 V | 1.5 A | NO | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | RESONANT CONTROL | 1 | BIPOLAR | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 |