Filter Your Search
1 - 10 of 16 results
|
UC2856QDWR
Texas Instruments
|
$2.7060 | Yes | Yes | Active | 15 V | 40 V | 8 V | 2 A | 7.7 V | 40 V | YES | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
UC2856DWG4
Texas Instruments
|
$3.0963 | Yes | Yes | Obsolete | 15 V | 5.1 V | 40 V | 8 V | 5.05 V | 5.15 V | 2 A | 15 V | 7.7 V | 40 V | 23 mA | YES | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.365 mm | 2.64 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
UC2856N
Texas Instruments
|
$3.1717 | Yes | Yes | Active | 15 V | 5.1 V | 40 V | 8 V | 5.05 V | 5.15 V | 2 A | 15 V | 7.7 V | 40 V | 23 mA | NO | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDIP-T16 | e4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
UC2856DW
Texas Instruments
|
$4.5734 | Yes | Yes | Obsolete | 15 V | 5.1 V | 40 V | 8 V | 5.05 V | 5.15 V | 2 A | 15 V | 7.7 V | 40 V | 23 mA | YES | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.365 mm | 2.64 mm | TEXAS INSTRUMENTS INC | GREEN, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
UC2856N
Unitrode Corporation
|
Check for Price | No | Transferred | 15 V | 40 V | 8 V | 2 A | 23 mA | NO | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-16 | unknown | ||||||||||||||||||||
|
UC2856Q
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 40 V | 8 V | 1.5 A | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
UC2856QTR
Texas Instruments
|
Check for Price | Obsolete | 15 V | 40 V | 8 V | 1.5 A | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.965 mm | 8.965 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QLCC | QCCJ, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
UC2856DWTR
Unitrode Corporation
|
Check for Price | Transferred | 15 V | 40 V | 8 V | 2 A | 23 mA | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | unknown | ||||||||||||||||||||||||||
|
UC2856NG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 V | 5.1 V | 40 V | 8 V | 5.05 V | 5.15 V | 2 A | 15 V | 7.7 V | 40 V | 23 mA | NO | BUCK-BOOST | 230 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | e4 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
UC2856DWTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 5.1 V | 40 V | 8 V | 5.05 V | 5.15 V | 2 A | 15 V | 7.7 V | 40 V | 23 mA | YES | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.365 mm | 2.64 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 |