Parametric results for: UC2853DTR under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: uc2853dtr
Select parts from the table below to compare.
Compare
Compare
UC2853DTR
Texas Instruments
$1.6580 Yes Yes Active 16 V 40 V 11.2 V 500 mA 40 V 10 mA YES BOOST 115 kHz POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G8 e4 Not Qualified 2 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC GREEN, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments
UC2853DTRG4
Texas Instruments
Check for Price Yes Yes Obsolete 16 V 40 V 11.2 V 500 mA YES BOOST 94 kHz POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G8 e4 Not Qualified 2 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOP, SOP8,.25 unknown EAR99 8542.39.00.01 SOIC 8
UC2853DTR
Unitrode Corporation
Check for Price Transferred 16 V 3 V 40 V 12 V 500 mA 500 µA YES SINGLE 125 kHz POWER FACTOR CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G8 Not Qualified 85 °C -25 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL UNITRODE CORP unknown