Parametric results for: UC2841DWG4 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uc2841dwg4
Select parts from the table below to compare.
Compare
Compare
UC2841DWG4
Texas Instruments
$14.5150 Yes Obsolete 20 V 30 V 8 V 1 A YES SINGLE 500 kHz CURRENT MODE OPERATION IS ALSO POSSIBLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS OTHER R-PDSO-G18 e4 Not Qualified 2 85 °C -20 °C 260 30 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP18,.4 18 compliant EAR99 8542.39.00.01