Filter Your Search
1 - 2 of 2 results
|
UC2840N
Unitrode Corporation
|
Check for Price | No | Obsolete | 30 V | 8 V | 1 A | 15 mA | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP, DIP18,.3 | unknown | |||||||||
|
UC2840N
STMicroelectronics
|
Check for Price | No | Obsolete | 20 V | 30 V | 8 V | 400 mA | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.93 mm | STMICROELECTRONICS | DIP, DIP18,.3 | not_compliant | DIP | 18 | EAR99 | 8542.39.00.01 |