Parametric results for: UC2840J under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: uc2840j
Select parts from the table below to compare.
Compare
Compare
UC2840J
STMicroelectronics
Check for Price No Obsolete 20 V 30 V 8 V 400 mA NO SINGLE 500 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-CDIP-T18 e0 Not Qualified 85 °C -25 °C 18 CERAMIC, METAL-SEALED COFIRED DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP DIP, DIP18,.3 18 not_compliant EAR99 8542.39.00.01
UC2840J
Unitrode Corporation
Check for Price No Obsolete 30 V 8 V 1 A 15 mA NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-GDIP-T18 e0 Not Qualified 85 °C -25 °C 18 CERAMIC, GLASS-SEALED DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL UNITRODE CORP DIP, DIP18,.3 unknown