Filter Your Search
1 - 1 of 1 results
![]() |
UC2836NG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | NO | 250 mA | ANALOG CIRCUIT | BIPOLAR | 1 | 35 V | 2.5 V | 35 V | 5.2 V | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 |