Filter Your Search
1 - 1 of 1 results
![]() |
UC2827N-1G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 20 V | 9.5 V | 1 A | NO | PUSH-PULL | 500 kHz | CAN ALSO WORK IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T24 | e4 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.6 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |