Filter Your Search
1 - 2 of 2 results
|
UC2725J
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 V | 2 A | 300 ns | 300 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 15 V | NO | INDUSTRIAL | R-GDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
UC2725JE
Texas Instruments
|
Check for Price | No | Obsolete | 8 V | 2 A | 300 ns | 300 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 15 V | NO | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 |