Filter Your Search
1 - 1 of 1 results
|
UC2714NG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 2 | 2 A | 100 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 200 mA | 20 V | 7 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |