Filter Your Search
1 - 10 of 17 results
|
UC2544DW
Texas Instruments
|
$5.4361 | Yes | Yes | Obsolete | 10 V | 4.7 V | 40 V | +2.5V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G18 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | 1990-04-01 | Texas Instruments | ||||
|
UC2544DWTR
Texas Instruments
|
Check for Price | Obsolete | 10 V | 4.7 V | 40 V | 15 mA | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | OTHER | R-PDSO-G18 | e4 | Not Qualified | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP18,.4 | 18 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
UC2544-W
Texas Instruments
|
Check for Price | No | Obsolete | 10 V | 4.7 V | 40 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | OTHER | R-XUUC-N | 85 °C | -25 °C | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
UC2544DWTRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 mA | YES | YES | BIPOLAR | OTHER | R-PDSO-G18 | Not Qualified | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP18,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
UC2544J
Texas Instruments
|
Check for Price | No | No | Obsolete | 10 V | 4.7 V | 40 V | 15 mA | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-GDIP-T18 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
UC2544J
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 10 V | 4.7 V | 40 V | 1 | NO | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | OTHER | R-GDIP-T18 | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-18 | 18 | unknown | |||||||||||
|
UC2544NG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 4.7 V | 40 V | 15 mA | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | OTHER | R-PDIP-T18 | e4 | Not Qualified | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.48 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
UC2544DWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 4.7 V | 40 V | 15 mA | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | OTHER | R-PDSO-G18 | e4 | Not Qualified | 2 | 85 °C | -25 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP18,.4 | 18 | unknown | EAR99 | 8542.39.00.01 | |||||
|
UC2544N
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 4.7 V | 40 V | 15 mA | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | OTHER | R-PDIP-T18 | e4 | Not Qualified | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.48 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
UC2544L
Texas Instruments
|
Check for Price | No | Obsolete | 10 V | 4.5 V | 40 V | 15 mA | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BIPOLAR | OTHER | S-CQCC-N20 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 |