Filter Your Search
1 - 4 of 4 results
|
UC2524N
Unitrode Corporation
|
Check for Price | No | Transferred | 20 V | 40 V | 8 V | 100 mA | 10 mA | NO | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-16 | unknown | |||||||||||||||
|
UC2524NG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 20 V | 5 V | 40 V | 8 V | 100 mA | NO | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e4 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, DIP-16 | compliant | DIP | 16 | EAR99 | 8542.39.00.01 | |||||||
|
UC2524N
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 20 V | 5 V | 40 V | 8 V | 100 mA | NO | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e4 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, DIP-16 | compliant | DIP | 16 | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
UC2524N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 V | 5 V | 40 V | 8 V | 100 mA | NO | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e4 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.305 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, DIP-16 | unknown | DIP | 16 |