Parametric results for: UC1862 under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: uc1862
Select parts from the table below to compare.
Compare
Compare
UC1862L
Texas Instruments
Check for Price Buy No Obsolete 12 V 20 V 12 V 1 A YES PUSH-PULL 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE RESONANT CONTROL 1 BIPOLAR MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.54 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.39.00.01
UC1862Q
Texas Instruments
Check for Price Buy Obsolete 12 V 20 V 12 V 1 A YES PUSH-PULL 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE RESONANT CONTROL 1 MILITARY S-PQCC-J20 Not Qualified 125 °C -55 °C 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 8.965 mm 8.965 mm 4.57 mm TEXAS INSTRUMENTS INC QLCC QCCJ, 20 unknown EAR99 8542.39.00.01
UC1862J
Unitrode Corporation
Check for Price Buy No Obsolete 12 V 20 V 12 V 1.5 A 32 mA NO PUSH-PULL 1 MHz SWITCHING CONTROLLER CURRENT-MODE RESONANT CONTROL 1 BIPOLAR MILITARY R-CDIP-T16 e0 Not Qualified 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL UNITRODE CORP DIP, DIP16,.3 unknown
UC1862L
Unitrode Corporation
Check for Price Buy No Obsolete 12 V 20 V 12 V 1.5 A 32 mA YES PUSH-PULL 1 MHz SWITCHING CONTROLLER CURRENT-MODE RESONANT CONTROL 1 BIPOLAR MILITARY S-CQCC-N20 e0 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD UNITRODE CORP QCCN, LCC20,.35SQ unknown
UC1862J
Texas Instruments
Check for Price Buy No Obsolete 12 V 20 V 12 V 1 A NO PUSH-PULL 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE RESONANT CONTROL 1 BIPOLAR MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01
UC1862DW
Texas Instruments
Check for Price Buy Obsolete 12 V 20 V 12 V 1 A YES PUSH-PULL 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE RESONANT CONTROL 1 MILITARY R-PDSO-G16 Not Qualified 125 °C -55 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 10.365 mm 2.64 mm TEXAS INSTRUMENTS INC SOIC SOP, 16 unknown EAR99 8542.39.00.01