Filter Your Search
1 - 3 of 3 results
|
UC1854L883B
Texas Instruments
|
Check for Price | No | Obsolete | 18 V | 35 V | 15 V | 1.5 A | YES | BOOST | 118 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
UC1854L
Texas Instruments
|
Check for Price | No | No | Obsolete | 18 V | 35 V | 15 V | 1.5 A | YES | BOOST | 118 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
UC1854L/883B
Unitrode Corporation
|
Check for Price | Obsolete | 18 V | 35 V | 15 V | 1.5 A | 16 mA | YES | SINGLE | 200 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | UNITRODE CORP | , | unknown |